
Automotive-grade CMOS buffer/line driver featuring a single, non-inverting, 3-state channel. This integrated circuit operates from a 3V to 5.5V supply, with a maximum operating temperature of 125°C and a minimum of -40°C. It offers a 7.5ns propagation delay and supports output currents of ±8mA. The component is surface-mount, housed in a 5-pin SC package with gold contact plating, and supplied on tape and reel.
Texas Instruments CAHCT1G125QDCKRQ1 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CAHCT1G125QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
