
Automotive-grade single 2-input positive-OR gate IC. Features CMOS technology, operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Delivers 8mA output current at both high and low levels, with a quiescent current of 1uA. Surface mountable in an SC package with gold contact plating, offering a propagation delay of 7.9ns. Designed for operation between -40°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CAHCT1G32QDCKRQ1 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AHCT |
| Technology | CMOS |
| Turn-On Delay Time | 7.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CAHCT1G32QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.