16-bit bidirectional level-shifting transceiver with 3-state outputs, operating from 2.3V to 5.5V. Features a 300Mbps data rate and 14.5ns propagation delay. CMOS technology ensures low quiescent current of 40uA. Packaged in a 48-TSSOP with gold contact plating for surface mounting. RoHS compliant and lead-free.
Texas Instruments CALVC164245MDGGREP technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Data Rate | 300Mbps |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Level Shifter, Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.5ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CALVC164245MDGGREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
