16-bit bidirectional bus transceiver with 3-state outputs, featuring 8 bits per element and two circuits. This logic IC operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 3ns and supporting high/low level output currents of -24mA and 24mA respectively. Encased in a 48-SSOP package with gold contact plating, it is designed for surface mounting and operates within a temperature range of -40°C to 85°C. The transceiver is RoHS compliant and lead-free, packaged on tape and reel.
Texas Instruments CALVCH16245MDLREP technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 2.79mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Thickness | 2.59mm |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CALVCH16245MDLREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
