18-channel, 3-state, non-inverting buffer IC featuring CMOS technology. Operates with a supply voltage range of 1.65V to 3.6V, supporting a maximum operating temperature of 125°C. Offers 4.9ns propagation delay and 7ns turn-on delay time, with output currents of ±24mA. Packaged in a 56-pin SSOP for surface mounting, utilizing gold contact plating.
Texas Instruments CALVCH16827MDLREP technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Input Lines | 18 |
| Number of Inputs | 18 |
| Number of Output Lines | 18 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CALVCH16827MDLREP to view detailed technical specifications.
No datasheet is available for this part.