
Single bus buffer gate IC featuring a 3-state output and CMOS technology. Operating across a wide temperature range of -55°C to 125°C, this surface mount component offers a maximum supply voltage of 2.7V and a minimum of 800mV. With a propagation delay of 5.5ns, it provides a single bit buffer function with non-inverting polarity. The gold contact plating and lead-free construction ensure reliability and compliance.
Texas Instruments CAUC1G125MDCKREP technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 8.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CAUC1G125MDCKREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
