
Automotive 16-bit dual-supply bus transceiver featuring configurable voltage translation. This CMOS transceiver supports a 380Mbps data rate and operates bidirectionally across 16 bits. With a wide supply voltage range from 1.2V to 3.6V, it offers 3-state, non-inverting outputs and a propagation delay of 5.7ns. Designed for surface mounting in a TFSOP package with gold contact plating, it operates reliably from -40°C to 125°C.
Texas Instruments CAVC16T245QDGVRQ1 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CAVC16T245QDGVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.