
Automotive 8-bit dual-supply bus transceiver with configurable voltage translation. Features bidirectional data flow, 3-state outputs, and a maximum data rate of 320Mbps. Operates across a wide temperature range of -40°C to 125°C with supply voltages from 1.2V to 3.6V. CMOS technology ensures low quiescent current of 25uA. Surface mountable in a VQFN package with gold contact plating.
Texas Instruments CAVC8T245QRHLRQ1 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Data Rate | 320Mbps |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.7ns |
| Quiescent Current | 25uA |
| RoHS Compliant | Yes |
| Series | 74AVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.001767oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CAVC8T245QRHLRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.