
4-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This CMOS logic IC supports bidirectional data flow at up to 380Mbps with a propagation delay of 14.7ns. Operating across a wide temperature range of -55°C to 125°C, it accepts supply voltages from 1.2V to 3.6V. The surface-mount QFN package with gold contact plating ensures reliable connectivity.
Texas Instruments CAVCH4T245MRSVREP technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Data Rate | 380Mbps |
| Direction | Bidirectional |
| Height | 550um |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AVCH |
| Technology | CMOS |
| Thickness | 500um |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.001443oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CAVCH4T245MRSVREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
