Automotive dual-bit, dual-supply voltage level translation bus transceiver featuring independent direction control and 3-state outputs. This 10-terminal, 1.4 x 1.8 mm UQFN package operates across a -40°C to 125°C temperature range, supporting supply voltages from 0.65V to 3.6V. With a propagation delay of 169ns and a load capacitance of 15pF, it is designed for bidirectional data transfer. AEC-Q100 qualified for automotive applications.
Texas Instruments CAXC2T245QRSWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 0.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AXC |
| Propagation Delay (tpd) | 169 |
| Number of Bits | 2 |
| Max I(ol) | 0.012 |
| Load Capacitance | 15 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.023 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | AEC-Q100 |
| Control Type | INDEPENDENT CONTROL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CAXC2T245QRSWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.