Texas Instruments CAXC4T245QRSVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.04 |
| Supply Voltage-Nom | 0.7 |
| Supply Voltage-Min | 0.65 |
| Supply Voltage-Max | 3.3 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CAXC4T245QRSVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.