Automotive 8-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs. Features a 24-VQFN package, operating temperature range of -40 to 125°C, and AEC-Q100 screening. Supports supply voltages from 0.65V to 3.6V, with a nominal supply of 0.7V. Delivers a propagation delay (tpd) of 172ns and a maximum output current (I(ol)) of 0.012A.
Texas Instruments CAXC8T245QRHLRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 0.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 0.65 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | AXC |
| Propagation Delay (tpd) | 172 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.06 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CAXC8T245QRHLRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.