
Ultra-low power RF transceiver for 315/433/868/915 MHz SRD bands. Features a single-chip design with 1 receiver and 1 transmitter, operating at a data rate of 76.8Kbps. Offers a sensitivity of -110dBm and output power up to 10dBm. Surface mountable in a 28-TSSOP package with gold contact plating. Operates from a 2.1V to 3.6V supply voltage, with a typical operating voltage of 3V. Suitable for a wide temperature range of -40°C to 85°C.
Texas Instruments CC1000-RTR1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Current - Receiving | 9.6mA |
| Current - Transmitting | 25.4mA |
| Data Rate | 76.8Kbps |
| Depth | 4.5mm |
| Frequency | 915MHz |
| Interface | 3-WIRE, UART |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Series | CC1000 |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1000-RTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
