
Texas Instruments CC1000PPK-433 technical specifications.
| Frequency | 433MHz |
| Interface | Parallel |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC1000PPK-433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
