
Texas Instruments CC1000PWG3 technical specifications.
| Package/Case | TSSOP |
| Current - Receiving | 9.6mA |
| Current - Transmitting | 26.7mA |
| Depth | 4.5mm |
| Frequency | 915MHz |
| Interface | UART |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1000PWG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
