
Texas Instruments CC1000YZ technical specifications.
| Current - Receiving | 9.6mA |
| Current - Transmitting | 25.4mA |
| Data Rate | 76.8Kbps |
| Frequency | 915MHz |
| Interface | UART, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Nominal Supply Current | 9.6mA |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 10dBm |
| Package Quantity | 88 |
| Packaging | Tray |
| RoHS Compliant | No |
| Sensitivity | -110dBm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC1000YZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
