8-bit Flash microcontroller operating at 24MHz, featuring a TQFP-64 package. This device offers 2KB of memory, 26 GPIO pins, and supports Serial, SPI, and UART interfaces. It operates from 2.7V to 3.6V with a nominal supply current of 9.1mA, and includes 3 receivers and 3 transmitters. Key performance includes a 915MHz frequency, 10dBm output power, and -107dBm sensitivity, with data rates up to 76.8Kbps. RoHS compliant and designed for operation between -40°C and 85°C.
Texas Instruments CC1010-RTR1 technical specifications.
Download the complete datasheet for Texas Instruments CC1010-RTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.