
Texas Instruments CC1020-CC1070DK433 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Interface | Parallel |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Series | SmartRF® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1020-CC1070DK433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
