
RF and baseband circuit for cellular applications, operating from 402MHz to 960MHz with a maximum frequency of 940MHz. Features SPI and UART interfaces, 10dBm output power, and -118dBm sensitivity. This surface mount component is housed in a 7x7mm VQFN package with gold contact plating and operates within a supply voltage range of 2.3V to 3.6V. Current consumption is 19.9mA for receiving and 27.1mA for transmitting, with a data rate of 153.6Kbps. Operating temperature range is -40°C to 85°C.
Texas Instruments CC1020-RTB1 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Receiving | 19.9mA |
| Current - Transmitting | 27.1mA |
| Data Rate | 153.6Kbps |
| Depth | 7.1mm |
| Frequency | 960MHz |
| Height | 0.95mm |
| Interface | SPI, UART |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Frequency | 940MHz |
| Min Frequency | 402MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -118dBm |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1020-RTB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
