
Texas Instruments CC1020RHH technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 19.9mA |
| Current - Transmitting | 27.1mA |
| Data Rate | 154Kbps |
| Frequency | 960MHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 19.9mA |
| Package Quantity | 43 |
| Packaging | Tray |
| Sensitivity | -118dBm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1020RHH to view detailed technical specifications.
No datasheet is available for this part.
