
RF and baseband circuit for cellular applications, featuring a 960MHz maximum frequency and 402MHz minimum frequency. This integrated circuit supports data rates up to 153.6Kbps and offers a sensitivity of -118dBm. Operating voltage ranges from 2.3V to 3.6V, with a typical 3V operating supply. Interface options include SPI, UART, and 4-wire. The component is housed in a 7x7mm QFN package with gold contact plating and is designed for surface mounting.
Texas Instruments CC1020RUZ technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Current - Receiving | 19.9mA |
| Current - Transmitting | 27.1mA |
| Data Rate | 153.6Kbps |
| Depth | 7.1mm |
| Frequency | 960MHz |
| Interface | SPI, UART, 4-WIRE |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Frequency | 960MHz |
| Min Frequency | 402MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 52 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -118dBm |
| Weight | 0.002547oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1020RUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
