
RF and baseband circuit for cellular applications. Operates across a 402MHz to 960MHz frequency range with a maximum output power of 10dBm. Features SPI and UART interfaces, supporting data rates up to 153.6Kbps. Designed for surface mounting in a VQFN EP package with gold contact plating. Offers a wide operating temperature range from -40°C to 85°C and a supply voltage of 2.3V to 3.6V.
Texas Instruments CC1020RUZR technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Current - Receiving | 19.9mA |
| Current - Transmitting | 27.1mA |
| Data Rate | 153.6Kbps |
| Depth | 7.1mm |
| Frequency | 960MHz |
| Interface | SPI, UART |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 960MHz |
| Min Frequency | 402MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -118dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1020RUZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.