
Texas Instruments CC1021RSS technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Receiving | 19.9mA |
| Current - Transmitting | 27.1mA |
| Data Rate | 153.6Kbps |
| Depth | 7.1mm |
| Frequency | 960MHz |
| Interface | Serial, SPI, UART |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of GPIO | 1 |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | -109dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1021RSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.