
Texas Instruments CC1050-RTR1 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Current - Transmitting | 24.9mA |
| Data Rate | 76.8Kbps |
| Depth | 4.4mm |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Frequency | 1GHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Operating Frequency | 1000 MHz |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 12dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.003175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1050-RTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
