
940 MHz RF and baseband circuit for cellular applications. Features a 2.3V to 3.6V operating supply voltage range, with a nominal supply current of 20.5mA and transmitting current of 33.1mA. Supports data rates up to 154Kbps. Packaged in a 5mm x 5mm QFN EP surface mount package, this RoHS compliant component operates from -40°C to 105°C.
Texas Instruments CC1070RSQR technical specifications.
| Package/Case | QFN EP |
| Current - Transmitting | 33.1mA |
| Data Rate | 154Kbps |
| Depth | 5mm |
| Frequency | 940MHz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 20.5mA |
| Operating Frequency | 940 MHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1070RSQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
