
Texas Instruments CC1100-1150DK-433 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Interface | RS-232, USB |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | SmartRF® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1100-1150DK-433 to view detailed technical specifications.
No datasheet is available for this part.
