
Texas Instruments CC1100-RTR1 technical specifications.
| Contact Plating | Gold |
| Current - Receiving | 15.9mA |
| Current - Transmitting | 31.1mA |
| Data Rate | 500Kbps |
| Frequency | 928MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of GPIO | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -111dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1100-RTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
