
Low-power sub-1GHz wireless transceiver IC supporting China and Japan frequency bands. Features a 960MHz maximum frequency, 500Kbps data rate, and 10dBm output power. Operates with a supply voltage range of 1.8V to 3.6V, drawing 20mA in receive mode and 30.9mA in transmit mode. Offers -112dBm sensitivity and an SPI interface. Packaged in a 20-QFN VQFN EP, this component operates from -40°C to 85°C.
Texas Instruments CC1100ERGPT technical specifications.
| Package/Case | VQFN EP |
| Current - Receiving | 20mA |
| Current - Transmitting | 30.9mA |
| Data Rate | 500Kbps |
| Density | 0B |
| Depth | 4.15mm |
| Frequency | 960MHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 4.15mm |
| Max Frequency | 960MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30.6mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 10dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -112dBm |
| Series | CC1100E |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1100ERGPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
