
Multi-channel RF transceiver IC for low-power wireless applications. Features a data rate up to 500Kbps and an output power of 10dBm. Operates across a frequency range of 300MHz to 928MHz with a sensitivity of -111dBm. Supports SPI interface and operates from 1.8V to 3.6V supply voltage. Packaged in a 20-VQFN with tin contact plating, suitable for surface mount. Extended operating temperature range from -40°C to 85°C.
Texas Instruments CC1100RTK technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Tin |
| Current - Receiving | 15.9mA |
| Current - Transmitting | 31.1mA |
| Data Rate | 500Kbps |
| Depth | 4mm |
| Frequency | 928MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 928MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Output Power (dBm) | 10dBm |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -111dBm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1100RTK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
