
RF Development Tools CC1101-CC1190 915 MHZ EVALUATION MOD
Texas Instruments CC1101CC1190EMK915 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| Series | SmartRF® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC1101CC1190EMK915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
