
Texas Instruments CC1101DK868-915 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | RS-232, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1101DK868-915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
