
Texas Instruments CC1110-CC1111DK technical specifications.
| Evaluation Kit | Yes |
| Frequency | 915MHz |
| Interface | RS-232, USB |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC1110-CC1111DK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
