
Texas Instruments CC1110EMK433 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC1110EMK433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
