
Sub-1 GHz wireless microcontroller featuring an 8051 core architecture and 16KB FLASH memory. This surface mount device operates across multiple frequency bands (300-348 MHz, 391-464 MHz, 782-928 MHz) with a maximum output power of 10dBm and a sensitivity of -110dBm. It offers 21 GPIO pins, USB, I2S, and UART interfaces, and operates from 2V to 3.6V supply voltage. The VQFN EP package with gold contact plating ensures reliable performance from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CC1110F16RHHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Core Architecture | 8051 |
| Current - Receiving | 16.2mA |
| Current - Transmitting | 19mA |
| Data Rate | 500Kbps |
| Frequency | 915MHz |
| Height | 0.7mm |
| Interface | USB, I2S, UART |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz |
| Output Power (dBm) | 10dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Series | CC1110F16 |
| Technology | CMOS |
| Weight | 0.003728oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1110F16RHHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
