
The CC1110F16RSPRG3 is a QFN-36 packaged RF transceiver IC from Texas Instruments, operating over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. The device can handle receiving and transmitting currents of 16.2mA and 19mA, respectively. It features a frequency range of 300 MHz to 928 MHz and a RAM size of 2048B. The IC is RoHS compliant and has a sensitivity of -110dBm.
Texas Instruments CC1110F16RSPRG3 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 16.2mA |
| Current - Transmitting | 19mA |
| Density | 16384B |
| Frequency | 915MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2048B |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Series | CC1110F16 |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1110F16RSPRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
