
Sub-1 GHz wireless microcontroller featuring an 8051 core architecture and 16KB of FLASH memory. This peripheral IC supports data rates up to 500Kbps and offers an output power of 10dBm with a sensitivity of -110dBm. Operating frequencies span 300 MHz to 928 MHz, with specific support for 915MHz. It includes USB, I2S, and USART interfaces, 21 GPIO pins, and 7 ADC channels. Packaged in a 36-VQFN (6x6mm) with matte tin contact plating, this surface mount component operates from -40°C to 85°C with a supply voltage range of 3V to 3.6V.
Texas Instruments CC1111F16RSP technical specifications.
| Package/Case | QFN |
| Contact Plating | Copper, Tin, Matte |
| Core Architecture | 8051 |
| Current - Receiving | 16.2mA |
| Current - Transmitting | 19mA |
| Data Bus Width | 16b |
| Data Rate | 500Kbps |
| Frequency | 915MHz |
| Height | 0.9mm |
| Interface | USB, I2S, USART |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 300nA |
| Number of ADC Channels | 7 |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Frequency | 300 MHz, 391 MHz, 782 MHz to 348 MHz, 464 MHz, 928 MHz |
| Output Power (dBm) | 10dBm |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Series | CC1111F16 |
| Technology | CMOS |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1111F16RSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
