
Texas Instruments CC1111F32RSPRG3 technical specifications.
| Package/Case | VQFN EP |
| Current - Receiving | 16.2mA |
| Current - Transmitting | 36mA |
| Density | 32768B |
| Frequency | 915MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 4096B |
| RoHS Compliant | Yes |
| Sensitivity | -110dBm |
| Series | CC1111F32 |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1111F32RSPRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
