
Surface mount RF transceiver supporting FSK, GFSK, MSK, and OOK modulation. Features a 960MHz frequency range with a data rate up to 200Kbps. Operates with supply voltages from 2V to 3.6V, drawing 23mA in receive mode and 54mA during transmission. Offers a sensitivity of -117dBm and a maximum output power of 16dBm. Integrated SPI interface for communication. Packaged in a 32-pin VQFN with tape and reel packaging.
Texas Instruments CC1121RHBT technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 23mA |
| Current - Transmitting | 54mA |
| Data Rate | 200Kbps |
| Density | 0B |
| Frequency | 960MHz |
| Height | 0.95mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Frequency | 960MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 16dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -117dBm |
| Series | CC1121 |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1121RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
