
RF Transceiver IC supporting FSK, GFSK, MSK, and OOK modulation. Operates across a frequency range of 164MHz to 960MHz, with a maximum output power of 16dBm. Features a sensitivity of -129dBm and a data rate up to 200Kbps. This surface mount component utilizes SPI for interface and is housed in a 32-pin VQFN package with gold/silver contact plating. Power requirements are 2V to 3.6V, with typical current consumption of 27mA (receive) and 56mA (transmit).
Texas Instruments CC1125RHBR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold, Silver |
| Current - Receiving | 27mA |
| Current - Transmitting | 56mA |
| Data Rate | 200Kbps |
| Density | 0B |
| Frequency | 960MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 960MHz |
| Min Frequency | 164MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256B |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 16dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -129dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1125RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
