
Ultra-high performance Sub-1 GHz wireless transceiver for narrowband systems. Features a 960MHz maximum frequency, 200Kbps data rate, and -129dBm sensitivity. Operates with a 2V to 3.6V supply voltage, drawing 27mA in receive and 56mA in transmit modes. Offers 16dBm output power and an SPI interface. Packaged in a 32-VQFN with gold/silver contact plating, suitable for surface mounting.
Texas Instruments CC1125RHBT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold, Silver |
| Current - Receiving | 27mA |
| Current - Transmitting | 56mA |
| Data Rate | 200Kbps |
| Density | 0B |
| Frequency | 960MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 960MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 4 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Power (dBm) | 16dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -129dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1125RHBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
