
Texas Instruments CC1131IRHBRG4Q1 technical specifications.
| Package/Case | VQFN |
| Current - Receiving | 18.8mA |
| Data Rate | 250Kbps |
| Depth | 5mm |
| Frequency | 928MHz |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -111dBm |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1131IRHBRG4Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
