
Texas Instruments CC113LRGPT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Current - Receiving | 17.1mA |
| Data Rate | 600Kbps |
| Density | 0B |
| Depth | 4.15mm |
| Frequency | 915MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 928 MHz |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -116dBm |
| Series | CC113L |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC113LRGPT to view detailed technical specifications.
No datasheet is available for this part.
