
Texas Instruments CC113LRTKR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Receiving | 17.1mA |
| Data Rate | 600Kbps |
| Frequency | 915MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 928 MHz |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -116dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC113LRTKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
