
Texas Instruments CC1150EMK-868 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 868MHz |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Series | SmartRF® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1150EMK-868 to view detailed technical specifications.
No datasheet is available for this part.
