
Texas Instruments CC1150RSTRG3 technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Current - Transmitting | 28.1mA |
| Depth | 4mm |
| Frequency | 928MHz |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Frequency | 915 MHz |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1150RSTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.