
Surface mount RF transceiver IC operating from 1.8V to 3.6V, featuring FSK, GFSK, and OOK modulation. This component transmits at up to 12dBm with a data rate of 600Kbps, covering a frequency range of 300MHz to 928MHz. It is housed in a 20-pin VQFN EP package with gold contact plating and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free, this integrated circuit is supplied in tape and reel packaging.
Texas Instruments CC115LRGPT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Current - Transmitting | 34.2mA |
| Data Rate | 600Kbps |
| Density | 0B |
| Depth | 4.15mm |
| Frequency | 915MHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Frequency | 928MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 26 MHz |
| Operating Supply Voltage | 3V |
| Output Power (dBm) | 12dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC115L |
| Supply Current | 34.2mA |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC115LRGPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
