
The CC115LRTKR is a cellular RF IC from Texas Instruments, operating at frequencies between 300 MHz and 928 MHz. It can transmit at a current of up to 34.2 mA and supports data rates of up to 600 kbps. The device is designed to operate within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is packaged in a surface-mount package and is available in a lead-free version.
Texas Instruments CC115LRTKR technical specifications.
| Contact Plating | Gold |
| Current - Transmitting | 34.2mA |
| Data Rate | 600Kbps |
| Frequency | 915MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 928 MHz |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC115LRTKR to view detailed technical specifications.
No datasheet is available for this part.