
Surface mount cellular RF and baseband circuit operating from 300 MHz to 928 MHz. Features a 4mm x 4mm VQFN package with gold contact plating and a maximum output power of 12dBm. Supports data rates up to 600Kbps with a transmitting current of 34.2mA. Operates within a supply voltage range of 1.8V to 3.6V and an ambient temperature range of -40°C to 85°C. This component is RoHS compliant.
Texas Instruments CC115LRTKT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Current - Transmitting | 34.2mA |
| Data Rate | 600Kbps |
| Depth | 4mm |
| Frequency | 915MHz |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 928MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 928 MHz |
| Operating Supply Current | 34.2mA |
| Output Power (dBm) | 12dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC115LRTKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
