
Texas Instruments CC1180RSPT technical specifications.
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Current - Receiving | 16.2mA |
| Data Rate | 200Kbps |
| Frequency | 915MHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 300nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | -112dBm |
| Series | CC1180 |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1180RSPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
