Texas Instruments CC11XLEMK-433 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 433MHz |
| Interface | USB |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CC11XLEMK-433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.